1200 x 1500 Standard Office Screen with Window Fabric Red

Order Code:

70-7802

Brand: Pinewood MPN: 1576
  • Country of Origin:
  • Not available for Export

Discontinued


This office screening from Pinewood Associates will allow you to create a broad range of versatile modular layouts, that will be both stylish and functional for any office environment. As well as functioning as room dividers, this partitioning can also be used to create entirely new rooms in larger open spaces. As well as the usual solid partitions, (see order codes 70-7789 to 70-7797), this partitioning incorporate glazed windows.

The office screen can be joined together with others, either from this range or other Pinewood ranges using the flexible four-way linking strip. This will allow different screen configurations to be created to suit particular office, library or classroom requirements. Castors are also available for the screen for mobility. (Contact Rapid for ordering details).

This best selling office screen is covered in Nyloop fabric on both sides and is supplied in Red.

The screens can be linked to create straight runs or positioned at 90 degrees from the linking strip. To decorate the boards we recommend that you use Velcro fixings to attach your display material.


  • Cost-effective
  • Pins can be used on all office screen partitions (we recommend that you use Velcro fixings)
  • All office screens are supplied with multi-height support feet as standard
  • 4-way link strip is available and suitable for joining screens together in a continuous run and at 90 degree angles. Castors are also available for mobility (contact Rapid for details)
  • Other available colours include black, green, grey yellow and brown (contact Rapid for details)
  • Supplied in 1200 x 1500cm, Red

Please Note: We make every effort to ensure that descriptions and reproduction of colours in our photos are as accurate as possible. However due to print and screen colour limitations, there may be slight colour variations. If your furniture colour is crucial, we recommend that you request a sample before ordering.



Reviews


Be the first to submit a review

Trustpilot