1200 x 1800 Standard Office Screen Fabric Royal Blue

Order Code:

70-7795

Brand: Pinewood MPN: 1441

Discontinued


This quality standard office screen is supplied in 1200cm to 1800cm in a nice shade of Royal Blue. The office screen can be joined with others using the flexible four-way linking strip, allowing different screen configurations to be created to suit particular office, library or classroom requirements. Castors are also available for the screens for mobility. (Contact Rapid for ordering details).

The best selling office screen is covered in Nyloop fabric on both sides and is available in a choice of 8 eye catching colours.

Screens can be linked to create straight runs or positioned at 90 degrees from the linking strip. To decorate the boards we recommend that you use Velcro fixings to attach your display material.


  • Pins can be used on all office screen partitions (we recommend that you use Velcro fixings)
  • All office screens are supplied with multi-height support feet as standard
  • 4-way link strip is available and suitable for joining screens together in a continuous run and at 90 degree angles (contact Rapid for details)
  • Castors are also available for the screens for mobility (contact Rapid for details)
  • Acoustic dividers will help to improve the sound levels in any environment
  • Other available colours include black, green, grey yellow and brown (contact Rapid for details)
  • Supplied in 1200x1800cm, Royal Blue

Please Note: We make every effort to ensure that descriptions and reproduction of colours in our photos are as accurate as possible. However due to print and screen colour limitations, there may be slight colour variations. If your furniture colour is crucial, we recommend that you request a sample before ordering.



Reviews


Be the first to submit a review

Trustpilot