ROCOL 12011 SAPPHIRE Hi-Pressure High Pressure Bearing Grease 400g

Standard range
Order Code:

84-4568

Brand: ROCOL MPN: 12011 EAN-13: 5024747900527
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 12/02/2025

This long-life clay-thickened bearing grease from Rocol contains molybdenum disulphide and is ideal for use on slow moving plain bearings subjected to heavy loads, shock and vibration.


  • Extreme load and wear performance
  • Excellent corrosion protection
  • High resistance to water wash-out
  • Extended lubrication intervals
  • Temperature range -20°C to +150ºC
  • Supplied in 400g tube
  • Manufacturer's part 12011
Type Bearing grease
Dispensing Method Tube
Volume 400g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot