ROCOL 12211 SAPPHIRE Extreme 2 Shock Resistant Bearing Grease 400g

Standard range
Order Code:

84-4572

Brand: ROCOL MPN: 12211 EAN-13: 5024747900589
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 12/02/2025

This high-performance long-life bearing grease from Rocol contains molybdenum disulphide and is suitable for use in plain and roller bearings operating in arduous conditions.


  • Excellent resistance to vibration and shock loads
  • Very stable at high temperatures
  • Extreme load and wear performance
  • Extended lubrication intervals
  • Good corrosion resistance
  • Temperature range -10°C to +235ºC
  • Supplied in tubes of 400g
  • Manufacturer's part 12211
Type Bearing grease
Dispensing Method Tube
Volume 400g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot