ROCOL 12441 SAPPHIRE® Advance 2 Multipurpose Grease 380g

Standard range
Order Code:

96-9298

Brand: ROCOL MPN: 12441 EAN-13: 5024747124411
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 12/02/2025

The ROCOL SAPPHIRE® Advance 2 Multipurpose Grease offers outstanding performance and good corrosion resistance when compared to other conventional greases. Fortified with PTFE. Designed for high load, high speed and rapid start-stop applications. Excels in high speed applications such as electric motors and fan bearings.

Specification

Temperature Range: -30°C to +160ºC


Type Bearing grease

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot