ROCOL 12471 SAPPHIRE® Premier Lubricating Grease

Standard range
Order Code:

96-9299

Brand: ROCOL MPN: 12471 EAN-13: 5024747124718
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 12/02/2025

ROCOL SAPPHIRE® Premier Lubricating Grease is a high-performance, fully synthetic multipurpose grease, designed for all types of antifriction bearings operating in extreme conditions. Fortified with PTFE. It provides extended lubrication intervals and is compatible with most plastics and rubbers. Ideal for high speed applications such as fan and motor bearings.

Specification

Temperature Range: -50°C to +200°C


Type Bearing grease

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot