Pressol 12507 Multi-Purpose Grease With Graphite NLGI 2 400g

Standard range
Order Code:

63-8470

Brand: Pressol MPN: 12507 EAN-13: 4103810125072
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/02/2025

A 400g cartridge of general purpose grease with graphite that is designed for the lubrication of large anti-friction and friction bearings or gear wheels, such as heavily loaded sliding surfaces.


  • NLGI Class 2
  • Ø52 x 240mm cartridge
  • Drop point >190°C
  • Temperature range -30°C to +120°C for permanently lubricated bearings
  • Multi-purpose grease to DIN 51 502: K2K-30
  • Grease cartridge to DIN 1284
Type Grease + graphite
Dispensing Method Cartridge
Volume 400g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot