ROCOL 12761 SAPPHIRE Hi-Load 2 Bearing Grease 2 400g

Standard range
Order Code:

84-4577

Brand: ROCOL MPN: 12761 EAN-13: 5024747900671
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 12/02/2025

This long life, soap-thickened bearing grease from Rocol is particularly suited for slow moving bearings subjected to heavy loads, shock and vibration.


  • Triple life bearing grease
  • Extreme load and wear performance
  • Extended lubrication intervals
  • Revolutionary multi complex grease
  • Good corrosion resistance
  • Temperature range -30°C to +150ºC
  • Supplied in tub of 400g
  • Manufacturer's part 12761
Type Bearing grease
Dispensing Method Tub
Volume 400g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot