12K 1206 1% 1/4W Royal Ohm Chip Resistor - Pack of 100
Image Representative of Range

12K 1206 1% 1/4W Royal Ohm Chip Resistor - Pack of 100

Standard range
Order Code:

62-1816

Brand: Royal Ohm MPN: 1206S4F1202P5E
Qty Unit Price (Ex VAT)
1+ £1.59
2+ £1.52
3+ £1.45
5+ £1.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 6 months

Royal Ohm 1206S4F1202P5E 12K 1206 1% 1/4W Royal Ohm Chip Resistor - Pack of 100


  • Suitable for both wave and reflow soldering
  • Reduces assembly costs
  • Supplied in packs of 100
Type Chip resistor
Case Size 1206
Power Handling 0.25W
Resistance 12kΩ
Temperature Coefficient 100ppm
Tolerance 1%
Working Voltage 200V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot