12v Dpco New Generation Smd Signal Relay

Order Code:

60-1938

Brand: IMO MPN: UD2-12NUL

Discontinued


A new generation subminiature surface mount signal relay that features a compact and light weight UL recognised construction that also meets Bell-Core standard requirements.
  • Compact and light weight
  • 2 Form C (DPCO) contacts
  • 12V Coil voltage
  • Low power consumption (140mW)
  • Super high density mounted
  • Meets Bell–Core standard requirements
  • Meets IEC950/UL1950/EN60950 insulation distance
  • UL recognised, CSA certified

Reviews


Be the first to submit a review

Trustpilot