A piezo sound generator with built-in oscillator circuit and an operating voltage of 3 to 20V DC.
Piezo sound generator 12V DC voltage rating 15mA current 95dB at 10cm sound output 3400Hz frequency Continuous tone 23.5mm diameter 4g weight Colour: black Built-in oscillating circuit Low power consumption Wave solderable and washable Noryl housing PCB mountable Sealed base
Current Consumption
15mA
Diameter
23.5mm
Frequency
3400Hz
Height
9.5mm
Sound Output
95dB
Tone Type
Continuous
Type
Piezo
Voltage Rating
3 to 20V
Weight
4g
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.