Ansmann 1300-0017 16340 Li-Ion Rechargeable CR123A

Standard range
Order Code:

18-4307

Brand: Ansmann MPN: 1300-0017 EAN-13: 4013674176922
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 2 days

The ANSMANN 16340 3.6V Li-Ion protected battery (RCR123A)is extremely long lasting and can be recharged up to 2000 times even under tough operating conditions.
  • Equivalent to a CR123A – but rechargeable.
  • Very low self-discharge functionality means the battery keeps its charge for a long time, even when not used.
  • Lighter weight battery when compared to other battery technologies (eg. NiCD/NiMH/PB).
  • Ideal in modern devices like LED torches, headlights, e-cigarettes, and laser pens.
  • Perfect for use in high power devices.
  • Can be used in a wide range of temperatures from -20°C to +60°C.
Battery Size CR123A
Capacity 850mAh
Chemistry Li-ion
Dimensions (H x W x D) 35.5 x 17 x 17mm
Pack Size 1
Terminal Type Protruded positive, Flat negative
Voltage 3.7V
Weight (Per Battery) 19g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot