Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

ANSMANN 1311-0028 AAA Li-Ion Rechargeable Battery 500mAh 4 Pack With USB-C Cable

Order Code:  

18-4360

  Copy to clipboard
Brand: Ansmann  Copy to clipboard MPN: 1311-0028 Copy to clipboard EAN-13: 4013674193967
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.35
3+ £14.85
10+ £13.82

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional quantity lead time 2 days

The ANSMANN 1311-0028 AAA Li-Ion Rechargeable Battery has a USB C cable for a direct charge. This battery is a high quality lithium rechargeable AAA battery with safety board. It can hold a stable voltage of 1,5 V over the entire period of use and would be ideally suited in remote controls, digital cameras, toys, torches, headlights, razors, kitchen appliances, wall clocks and alarm clocks etc.

The integrated protective circuitry protects against overcharging, overload, short circuit and deep discharge. The maximum continuous discharge current is 0,5A with very low self-discharge and high energy efficiency.

This product has a 2 year guarantee.


  • Product name: Li-Ion batteries AAA Type 500
  • Part No: 1311-0028
  • Product Measurements: 42 × 10 × 10 mm
  • Product Weight: 11g
Battery Size AAA
Capacity 500mAh
Chemistry Li-ion
Dimensions (H x W x D) 44.5 x 10.5 x 10.5mm
Pack Size 4
Terminal Type Protruded positive, Flat negative
Voltage 1.5V
Weight (Per Battery) 11g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot