Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The ANSMANN 1315-0005 9V Li-Ion Rechargeable Battery has a USB C cable for a direct charge. This battery is a high quality lithium rechargeable 9V battery with safety board. It can hold a stable voltage of 1,5 V over the entire period of use and would be ideally suited in remote controls, digital cameras, toys, torches, headlights, razors, kitchen appliances, wall clocks and alarm clocks etc.
The integrated protective circuitry protects against overcharging, overload, short circuit and deep discharge. The maximum continuous discharge current is 0.3A with very low self-discharge and high energy efficiency.
This product has a 2 year guarantee.
Battery Size | 9V |
---|---|
Capacity | 400mAh |
Chemistry | Li-ion |
Dimensions (H x W x D) | 48 x 26 x 16mm |
Pack Size | 1 |
Terminal Type | Push Fit |
Weight (per Battery) | 22.5g |
Nominal Voltage | 9V |
Operating Temperature | -20 to 60°C |
Package Type | PP3 |
Rechargeable | Yes |
Type | USB Li-Ion rechargeable battery |
UN Number | UN3480 |
To use this facility please Sign In.
Sign In