Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

RVFM Tape Buff 48mm x 66m

Order Code:  

14-0994

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 14-0994 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.12
12+ £2.74

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
42 in Stock, despatched same dayAdditional quantity lead time 3 weeks

Parcel tape, 48mm x 66m size, available in buff,.


  • Parcel tape
  • 48mm x 66m
  • For all carton sealing
  • Supplied singly
Colour Buff
Length 66m
Width 48mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot