Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Draper 1400w 50l 230V Wet & Dry Vacuum Cleaner with S/s Tank & 230V Ptool Socket
Image Representative of Range

Draper 1400w 50l 230V Wet & Dry Vacuum Cleaner with S/s Tank & 230V Ptool Socket

Order Code:  

91-5537

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 48499 Copy to clipboard EAN-13: 5010559484997
 Report an error
Qty Unit Price (Ex VAT)
1+ £218.55

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 days
Out of StockBack-order availability date - 06/08/2024

Professional high volume model with robust stainless steel tank. Designed to pick up wet and dry materials it has a 50L tank volume. The cleaner is fitted with an automatic power tool socket which allows the user to plug in a power tool (max. 2200W) and run it directly off the cleaner. The power tool's dust extraction facility is connected via the vacuum's hose with the whole operation controlled by the power tool's on/off switch. Ideally suited for use in the workshop and garage. Fitted with BS approved 3 pin plug and 4m (approx.) of cable.


    The cleaner is supplied complete with the following:
  • Foam filter
  • Paper dust bag
  • HEPA 0.3 micron cartridge filter
  • 5m flexible hose with hand grip and air control
  • Two extension tubes 480mm long
  • Carpet attachment with fluid insert
  • Crevice nozzle
  • Upholstery attachment
  • Power tool dust extraction adaptor
  • All accessories are 35mm diameter
Capacity 50L
Power 1400W
Type Wet and dry

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review