Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A pack of 20 standard 16mm long rack screws with M6 threads and 20 steel cup washers with an outside diameter of 15mm.
The screws feature a slotted oval head and have a nickel plated finish.
Colour | N/A |
---|---|
Enclosure Height | 20mm |
Enclosure Length | 6mm |
Enclosure Width | n/a |
External Features | N/A |
Internal Features | N/A |
Material | N/A |
Finish | N/A |
Flame Resistance | N/A |
IP Rating | N/A |
Series | 1421SWM |
Type | Rack screws |
To use this facility please Sign In.
Sign In