ROCOL 15231 FOODLUBE® Universal 2 Food Grade Bearing Grease NLGI 2 380g

Standard range
Order Code:

84-4583

Brand: ROCOL MPN: 15231 EAN-13: 5024747152315
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 12/02/2025

Foodlube Universal from Rocol is a high performance, multi-purpose, food grade bearing grease which promises maximum bearing life. This is a truly universal extreme pressure grease designed for the enhanced lubrication of all types of ball, roller and plain bearings.


  • Significantly extends bearing life
  • Superior load and wear properties
  • Highly resistant to water washout
  • Excellent corrosion protection
  • Food grade bearing grease
  • Wide temperature range -50°C to +160°C
  • NSF H1 registered
  • ISO 21469 certified
  • Halal certified
  • Supplied in tube of 380g
  • Manufacturer's part 15231
Type Grease
Dispensing Method Tube
Volume 380g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot