ROCOL 15251 FOODLUBE® Hi-Temp 2 Food Grade Bearing Grease NLGI 2 380g

Standard range
Order Code:

84-4584

Brand: ROCOL MPN: 15251 EAN-13: 5024747900879
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 12/02/2025

This silicone grease from Rocol is fortified with PTFE and suitable for high temperature applications. It is designed for the lubrication of all types of slower bearings and sliding surfaces.


  • Good anti-wear properties
  • Highly resistant to wash-off
  • Ideal for rubbers and plastics
  • Opaque appearance
  • Good chemical resistance
  • Temperature range -20°C to 200°C
  • NSF H1 registered
  • ISO 21469 certified
  • Halal certified
  • Supplied in tube of 380g
  • Manufacturer's part 15251
Type Grease
Dispensing Method Tube
Volume 380g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot