Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Antex W021600 1.5m Silicone Lead

Order Code:  

85-0590

  Copy to clipboard
Brand: Antex  Copy to clipboard MPN: W021600 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.53
5+ £6.15

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
7 in Stock, despatched same dayAdditional quantity lead time 6 weeks

Heat resistant, 3-core silicone cable for soldering irons.


  • 3-core cable normally used for mains irons
  • Especially recommended for use with mains powered irons
  • Ideal for educational applications
  • Survives contact with a heated soldering iron tip
  • Convert existing PVC cabled irons to safer silicone cable
  • Diameter 6mm
  • Overall length 1.5m
  • Pre-stripped and tinned
  • Max. rating: 300V @ 3A per core
Application Mains Soldering Irons
Cord Length 1.5m
Length 1.5m
Size 1.5m
Tip Size none
Tip Type N/A
Type Silicone lead

To use this facility please Sign In.

Sign In

Reviews


Great replacement

Reviewed by: Mr Stephen Hartley - 29 August 2017
After one of our younger students managing to burn through the standard cable we decided to upgrade our irons to heat resistant cable. The replacement took a few minutes as we had a 'standard' (not moulded on) mains plug fitted already. Note you will need a mains plug if you are replacing a lead with a moulded on plug. New cable is ideal and will hopefully withstand slightly more abuse than the original.

Antex silicon lead

Reviewed by: peckhamboy - 20 August 2014
Lead arrived quickly and well packed. A preferable alternative to the stiff lead that is normally supplied with the Antex iron.


Trustpilot