Christmas Opening Hours and Delivery Dates here
15R 0603 1% 1/10W Royal Ohm Chip Resistor - Pack of 100

Image Representative of Range

15R 0603 1% 1/10W Royal Ohm Chip Resistor - Pack of 100

Order Code:

72-9801

Brand: Royal Ohm MPN: 0603SAF150JP5E
Qty Unit Price (Ex VAT)
50+ £0.296
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
50 in stock, despatched same dayPlease contact us for lead time

Royal Ohm 0603SAF150JP5E 15R 0603 1% 1/10W Royal Ohm Chip Resistor - Pack of 100


  • Suitable for both wave and reflow soldering
  • Reduces assembly costs
  • Supplied in packs of 100
Type Chip resistor
Resistance 15Ω
Tolerance 1%
Voltage 75V
Power Rating 0.1W
PPM 200ppm
Case Size 0603

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot