TruConnect CDLHD4-MICRO-020 HDMI to Micro Cable Assembly 2m Gold Connectors

Standard range
Order Code:

16-1318

Brand: TruConnect MPN: CDLHD4-MICRO-020 EAN-13: 5055781210594
Qty Unit Price (Ex VAT)
1+ £4.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
65 in stock, despatched same dayAdditional quantity lead time 14 days

This HDMI to Micro Cable Assembly has a Micro (Type D) connector which retains the standard 19 pins used in the Type A connector but measures just 2.8mm x 6.4mm. The Micro connector can be used on mobile phones and other similar portable devices while the other end of the 2m cable has a standard connector for connecting to TVs and projectors.


  • HDMI ethernet channel
  • Supports 3D over HDMI
  • Audio return channel
  • 4k x 2k resolution support
  • Gold connectors
  • Cable length 2m
Type HDMI lead
Colour Black
Connector A HDMI male
Connector B Micro HDMI male
Length 2m
Number of A Connectors 1
Number of B Connectors 1
Version High speed with Ethernet

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot