Site: Industry
Currency: GBP    
160/50 50mm Steel Case Die-Cast Body Combination Padlock (4-Digit) Carded

160/50 50mm Steel Case Die-Cast Body Combination Padlock (4-Digit) Carded

ABUS Brand: ABUS

The ABUS 160 Series Combination Padlock with 3-digit (40mm) or 4-digit (50mm) resettable combination with a tough die-cast body for durable security.

It has a highly polished chrome finish for better corrosion resistance and a hardened steel shackle which resists hacksaw attacks. Ideal for low to medium security requirements where convenience of use is a high priority (e.g. schools, companies).

Overall width: 50 mm
Overall height: 86 mm
Overall depth: 19 mm

Shackle width: 29 mm I.D.
Shckle height: 26 mm
Shackle Dia: 7.5 mm



Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C