Christmas Opening Hours and Delivery Dates here

VOLTCRAFT MS540 Non contact voltage tester CAT IV000 V LED Acoustic Vibration

Order Code:

08-1364

Brand: VOLTCRAFT MPN: 1601759 EAN-13: 4016139330143
Qty Unit Price (Ex VAT)
1+ £14.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,547 available to back orderBack-order availability date - 14/01/2026

The VOLTCRAFT MS-540 is a non-contact voltage tester designed for safe and efficient electrical testing.

Featuring LED, acoustic, and vibration indicators, it ensures accurate detection of AC voltage.

Ideal for electricians, this CAT IV 1000 V tester is used in residential, commercial, and industrial settings.


Type Non-contact voltage tester
Calibrated Manufacturer's standards (no certificate)
IP Rating IP65
Dimensions (L x W x H) 155 x 23 x 25 mm
Frequency Range 40 Hz - 400 Hz
Height 25mm
Length 155mm
Max. frequency 400Hz
Min. frequency 40Hz
Misc Attribute MS-540
Reading category CAT IV 1000 V
Reading Type Phase
V AC reading range 12 up to 1000 V
V AC reading range (max.) 1000V
V AC reading range (min.) 12V
Width 23mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot