Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
160r 0.25W Royal Ohm Metal Film Resistor 100pc Cut Tape
Image Representative of Range

160r 0.25W Royal Ohm Metal Film Resistor 100pc Cut Tape

Order Code:  

62-3431

  Copy to clipboard
Brand: Royal Ohm  Copy to clipboard MPN: MF0W4FF1600KIT Copy to clipboard
  • Quickly find another product in this range by Resistance:

 Report an error
Qty Unit Price (Ex VAT)
1+ £2.29
2+ £2.17
3+ £2.04
5+ £1.97

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
16 in Stock, despatched same dayAdditional quantity lead time 5 months

A 160R ¼W 1% miniature metal film resistor in an axial leaded body. The value is from the E96 series and has EIA standard colour coding.


  • EIA standard colour coding
  • Low noise and voltage coefficient
  • Low temperature coefficient
  • Nichrome resistor element provides stable performance
  • Multiple epoxy coating on vacuum deposited metal film provides superior moisture protection
  • Body dimensions Ø2.5 x 6.8mm
  • Supplied in 100x pieces on cut tape
Case Type Axial
Power Handling 0.25W
Resistance 160Ω
Temperature Coefficient 50ppm
Tolerance 1%
Type Metal film resistor
Working Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review