LOCTITE 1652339 LB 8104 Food Approved Silicone Grease 75ml

Standard range
Order Code:

87-7277

Brand: LOCTITE MPN: 1652339 EAN-13: 5010266004730
Qty Unit Price (Ex VAT)
1+ £15.34
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

LOCTITE LB 8104 is a colourless grease based on silicone and thickened with silica gel. It has a wide temperature range, lubricating most plastics and elastomeric components.


  • Valve and packing grease
  • Temperature range up to +200°C
  • H1 NSF Reg No. 122981
  • NLGI Class 2/3
  • Supplied in container of 75ml
  • Manufacturer's part 1652339
Type Clear grease
Dispensing Method Tub
Volume 75ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot