Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Mueller BU-00243-0 Black Solderless Banana Plug 4mm

Order Code:  

17-1510

  Copy to clipboard
Brand: Mueller  Copy to clipboard MPN: BU-00243-0 Copy to clipboard
  • Quickly find another product in this range by Colour:

    Black Red
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £1.12   £1.04

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
40 in Stock, despatched same dayContact us for additional stock

A black 4mm banana plug that connects to a cable by means of an internal screw clamp.


  • No soldering required
  • Nickel-plated brass body
  • Spring: nickel-plated phosphor bronze
  • Insulator: ABS
  • Length: 40.4mm (1.59in.)
  • Rating: 15A
  • Hands free testing to 1000V
  • Mueller type BU-00243-0
Colour Black
Connector Type 4mm Banana Plug
Mounting Direction Straight
Mounting Type cable
Plug / Socket Plug
Termination Screw clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot