Mueller BU-40C-2 Red Micro-Plier-Type Copper Crocodile Clip 20 Amp

Order Code:

17-1559

Brand: Mueller MPN: BU-40C-2

Discontinued


A copper micro-plier type crocodile clip with red insulators and a rating of 20A.


  • Insulator colour: red
  • Length: 58mm (2.3in.)
  • Width: 10mm (0.4in.)
  • Height: 46mm (1.8in.)
  • Jaw opens to: 19mm (0.75in.)
  • Connection via solder or crimp
  • Clip material; nickel-plated solid copper
  • Insulator material: flexible PVC
  • Rating: 20A
  • Mueller type BU-40C-2
Type Crocodile clip
Length 58mm
Pin N/A

Reviews


Be the first to submit a review

Trustpilot