Mueller JP-8783 Large Angled Nose Telecom Clip with Bed of Nails

Order Code:

17-1591

Brand: Mueller MPN: JP-8783

Discontinued


The JP-25182 is a large Telecom clip with a 'bed of nails' and spike for piercing the wire insulation. It is a larger version of the JP-25128 (17-1588) and is ideal for applications that require the additional single insulation-piercing spike.


  • The most versatile and widely used Telecom clip on the market
  • Jaw opens to 25.4mm (1in.)
  • Uses bed of nails or single spike to pierce wire insulation
  • Length: 66mm (2.6in.)
  • Clip material: nickel silver
  • Hardware: brass
  • Wire mounting hardware included
  • Mueller type JP-8783
Type Crocodile clip
Length 66mm
Pin N/A

Reviews


Be the first to submit a review

Trustpilot