Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Phoenix Contact 1726066 3-Way Double PCB Terminal 5.08mm 13.5A Green

Order Code:  

51-4819

  Copy to clipboard
Brand: Phoenix Contact  Copy to clipboard MPN: 1726066 Copy to clipboard EAN-13: 4017918025373
 Report an error

Discontinued

Double decker 13.5A PCB terminal blocks from Phoenix Contact with low height design, staggered floors and housing tapping for wave soldering. Multiple blocks can be aligned to increase the number of positions available.
  • 5.08mm pitch
  • 3 poles
  • Colour green
  • Connection cross-section 0.14-1.5mm²
  • Wire size AWG 26-16
Pitch 5.08mm
Number of Ways 3
Current Rating 13.5A
Body Style Vertical
Mounting PCB
Termination Rising clamp
Wire Gauge 16AWG

Reviews


Be the first to submit a review