Hi-Watt LR20X Alkaline D Battery

Standard range
Order Code:

18-1456

Brand: Hi-Watt MPN: LR20X EAN-13: 4891969503734
Qty Unit Price (Ex VAT)
1+ £0.377
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
316 in stock, despatched same dayContact us for additional stock

High quality, reliable alkaline size D battery from Hi-Watt manufactured using the latest technology to ensure peak performance.


  • Non rechargeable
  • Mercury-free
  • Cadmium free
  • Suitable for a wide range of applications
  • Nominal voltage 1.5V


Battery Size D
Capacity 11000mAh
Chemistry Alkaline
Dimensions (H x W x D) 61.5 x 34.2 x 34.2mm
Pack Size 1
Terminal Type Protruded positive, Flat negative
Voltage 1.5V
Weight (Per Battery) 140.00g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot