Comfortable SBH-321-3AS Box Battery 2 x AA with Switch

Standard range
Order Code:

18-2906

Brand: Comfortable MPN: SBH-321-3AS
Qty Unit Price (Ex VAT)
5+ £1.60
25+ £1.23
100+ £1.09
500+ £1.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,115 in stock, despatched same dayAdditional 115 due on 01/07/2025

Enclosed battery box with detachable lid, moulded in black ABS.


  • Suitable for 2 AA batteries
  • Lids may be secured with the small screws provided
  • Terminated in red and black stranded 26AWG wires approx. 150mm long
  • Fitted miniature On/Off switch wired into the black (negative) wire
Type Battery box
Battery Size AA
Body Material ABS
Contact material Spring steel
Height 19mm
Length 68mm
Number of Cells 2
Terminal Type Wire lead
Width 33mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot