Ansmann 1700-0082 Cable USB 2in1 Lightning-120

Order Code:

18-4090

Brand: Ansmann MPN: 1700-0082 EAN-13: 4013674131259

Discontinued


Robust and durable high quality data and charge cable from Ansmann with a USB A 2.0 connector at one end and a 2-in-1 micro USB and Apple Lightning connector at the other.


  • Compatible with all common end devices that have a Lightning or micro-USB connection
  • Connections manufactured in accordance with USB standard to ensure optimum connection
  • Data can be transferred without interference and end devices optimally charged
  • Colour: black
  • Aluminium housing
  • Flexible TPE plastic sleeve
  • Dimensions 1200 x 13.5 x 5.7mm
  • Cable length 120cm
  • Manufacturer's part 1700-0082
Type USB 2.0 cable
Colour Black
Connector A USB 2.0 A male
Connector B USB 2.0 micro B male
Length 1.2m

Reviews


Be the first to submit a review

Trustpilot