Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Renata Lithium Cell CR1025

Order Code:  

18-5071

  Copy to clipboard
Brand: Renata  Copy to clipboard MPN: RENATA CR1025 Copy to clipboard UPC-12: 785618110623
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.27

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Standard factory lead time 3 weeks
Available to back OrderBack order, lead time 11 days

The CR1025 is a popular, high quality, long life 3V lithium coin cell battery from Renata, made in Switzerland. It has a 10mm diameter and is 2.5mm thick.


  • Chemical system Li/MnO2
  • Nominal voltage 3V
  • Rated capacity 30mAh
  • Standard discharge Current 0.05mA
  • Max. continuous discharge current 0.4mA
  • Average weight 0.6g
  • Operating temperature -40°C to +85°C
  • Self discharge at 23°C <1% / year
Battery Size CR1025
Capacity 30mAh
Chemistry Lithium manganese dioxide
Height 2.5mm
Length N/A
Nominal Voltage 3V
Output Current 0.05mA
Type Coin cell
Width 10mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review