Christmas Opening Hours and Delivery Dates here
180k 0.25W Royal Ohm Metal Film Resistor 100pc Cut Tape

Image Representative of Range

180k 0.25W Royal Ohm Metal Film Resistor 100pc Cut Tape

Order Code:

62-3504

Brand: Royal Ohm MPN: MF0W4FF1803KIT
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
1+ £2.29
2+ £2.17
3+ £2.04
5+ £1.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched same dayAdditional 30 due on 27/01/2026

A 180K ¼W 1% miniature metal film resistor in an axial leaded body. The value is from the E96 series and has EIA standard colour coding.


  • EIA standard colour coding
  • Low noise and voltage coefficient
  • Low temperature coefficient
  • Nichrome resistor element provides stable performance
  • Multiple epoxy coating on vacuum deposited metal film provides superior moisture protection
  • Body dimensions Ø2.5 x 6.8mm
  • Supplied in 100x pieces on cut tape
Type Metal film resistor
Resistance 180kΩ
Tolerance 1%
Voltage 250V
Power Rating 0.25W
PPM 50ppm
Case Type Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot