Kingston SDC4/8GB microSDHC Card (Class 4) - 8GB

Order Code:

19-9222

Brand: Kingston MPN: SDC4/8GB EAN-13: 0740617128147

Discontinued


Kingston's Class 4 MicroSDHC cards offer higher storage for more music, more videos, more pictures, more games and more of everything you need in today's mobile world. The MicroSDHC card allows you to maximise today's revolutionary mobile devices.

One card for all.


  • High-speed class rating: Class 4
  • 4 Mbyte/sec. Minimum sustained data transfer rate
  • Compatible with: MicroSDHC and MicroSDXC host devices
  • File format: FAT 32
  • Dimensions: 11mm (W) x 15mm (L) x 1mm (D) (0.43(W) x 0.59(L) x 0.039(D) inches)
  • Supplied as 8 Gbyte option
  • Please Note: Not compatible with standard MicroSD enabled devices/readers
Classification Class 4
Drive Type Micro SDHC
Memory Capacity 8GB

Questions


*Question functionality currently disabled


Wednesday, October 24, 2018 Question by: Rapid Customer | Product code: 19-9222
Q. Does this micro sd card work with a Nokia Lumia mobile? Thanks
A. Hi Kevin, thank you for your question. Looking at the range of the Nokia Lumia mobile range, they do accept micro SD cards so this would be suitable.

Reviews


Be the first to submit a review

Trustpilot