1A Low Dropout Regulators LM2940CT

<P>The LM2940 1A positive regulator features the ability to source 1A output current.</P>
  • Dropout voltage 0.5V typ. (1V max. over the entire temperature range)
  • Low quiescent current
  • Output current in excess of 1A
  • Designed for vehicular applications, protected against reverse battery connection and 2-battery jumps
  • Short circuit and thermal overload protection
  • Supplied in a plastic TO-220 package
Description Image Product Buy Qty Pricing (Ex VAT) Output Voltage Dropout Voltage OFF Quiescent Current Output Current Package Temperature Range
Texas Instruments LM2940CT-5.0 1A Regulator
Texas Instruments LM2940CT-5.0 1A Regulator
Standard range
Order code: 82-0678
MPN: LM2940CT-5.0/NOPB

916 in stock, despatched same dayAdditional quantity lead time 16 months
1+ £1.70
10+ £1.51
25+ £1.34
100+ £1.23
5V 0.5V 20µA 1A TO-220 0 to +125°C
Texas Instruments LM2940CT-12 12V 1A Low Dropout Regulator
Texas Instruments LM2940CT-12 12V 1A Low Dropout Regulator
Standard range
Order code: 82-0846
MPN: LM2940CT-12/NOPB

524 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £1.65
10+ £1.47
25+ £1.39
100+ £1.18
12V 0.5V 20µA 1A TO-220 0 to +125°C
Input range5.45V to 26V
Output voltageLM2940CT-5+5V
LM2940CT-12+12V
Dropout voltage (IO = 1A)0.5V typ.
Short circuit current1.9A
Quiescent current20mA max.
(@ VO +2V ≤ VIN ≤26V, IO 5mA)
Operating temperature0°C to +125°C


Trustpilot