1A Stainless Steel Hose Clip 22 - 30mm

Faithfull Brand: Faithfull
<p>Faithfull Hose Clips are ideal for fixing flexible rubber hoses, plastic hoses and flexible pipes and can be used around the home, in the garden, workshop or the garage, in most applications where a water or air tight seal is required.</p> <p>The non-perforated worm drive used on these hose clips provides a high thread strength with a smooth running, snag-free winding surface. A hex shaped drive nut allows the use of either a slotted screwdriver, spanner, nutdriver or hose clip driver* when tightening or loosening the clips. The Stainless range of hose clips are manufactured using a marine grade 316 W5 stainless steel and are ideal where a high resistance to corrosion is required. Clips are available in a variety of sizes.</p> <p>* The Faithfull Flexi-drive hose clip driver (product code: FAISDHOSE) is perfect for fitting and removing hose clips. The driver features a full sized, soft-grip, non-slip handle and a flexible drive shaft that allows easy access when removing or fitting hose clips in difficult to reach or offset positions.</p> <p>Screw head size: 7mm.</p><p>Size: 1A.<br />Adjustment: 22 - 30mm.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type
Faithfull 1A Stainless Steel Hose Clip 22 - 30mm
Faithfull 1A Stainless Steel Hose Clip 22 - 30mm
Standard range
Order code: 95-9284
MPN: FAIHC1ASSB

100 in Stock, despatched in 4 days
1+ £1.85
Clip
Faithfull 1M Stainless Steel Hose Clip 32 - 45mm
Faithfull 1M Stainless Steel Hose Clip 32 - 45mm
Standard range
Order code: 95-9285
MPN: FAIHC1MSSB

100 in Stock, despatched in 4 days
1+ £2.10
Clip
Faithfull 1 Stainless Steel Hose Clip 25 - 35mm
Faithfull 1 Stainless Steel Hose Clip 25 - 35mm
Standard range
Order code: 95-9286
MPN: FAIHC1SSB

100 in Stock, despatched in 4 days
1+ £2.00
Clip
Faithfull 1X Stainless Steel Hose Clip 30 - 40mm
Faithfull 1X Stainless Steel Hose Clip 30 - 40mm
Standard range
Order code: 95-9287
MPN: FAIHC1XSSB

100 in Stock, despatched in 4 days
1+ £2.00
Clip
Faithfull 2A Stainless Steel Hose Clip 35 - 50mm
Faithfull 2A Stainless Steel Hose Clip 35 - 50mm
Standard range
Order code: 95-9288
MPN: FAIHC2ASSB

100 in Stock, despatched in 4 days
1+ £2.25
Clip
Faithfull 2X Stainless Steel Hose Clip 45 - 60mm
Faithfull 2X Stainless Steel Hose Clip 45 - 60mm
Extended range
Order code: 95-9290
MPN: FAIHC2XSSB

Available to back orderPlease contact us for lead time
1+ £2.10
Clip
Faithfull MOO Stainless Steel Hose Clip 11 - 16mm
Faithfull MOO Stainless Steel Hose Clip 11 - 16mm
Standard range
Order code: 95-9292
MPN: FAIHCMOOSSB

100 in Stock, despatched in 4 days
1+ £1.40
Clip
Faithfull OOO Stainless Steel Hose Clip 9.5 - 12mm
Faithfull OOO Stainless Steel Hose Clip 9.5 - 12mm
Standard range
Order code: 95-9293
MPN: FAIHCOOOSSB

100 in Stock, despatched in 4 days
1+ £1.40
Clip
Faithfull OO Stainless Steel Hose Clip 13 - 20mm
Faithfull OO Stainless Steel Hose Clip 13 - 20mm
Standard range
Order code: 95-9294
MPN: FAIHCOOSSB

100 in Stock, despatched in 4 days
1+ £1.40
Clip
Faithfull O Stainless Steel Hose Clip 16 - 22mm
Faithfull O Stainless Steel Hose Clip 16 - 22mm
Standard range
Order code: 95-9295
MPN: FAIHCOSSB

100 in Stock, despatched in 4 days
1+ £1.75
Clip
Faithfull OX Stainless Steel Hose Clip 18 - 25mm
Faithfull OX Stainless Steel Hose Clip 18 - 25mm
Standard range
Order code: 95-9296
MPN: FAIHCOXSSB

100 in Stock, despatched in 4 days
1+ £1.75
Clip


Trustpilot