1K2 1206 1% 1/4W Royal Ohm Chip Resistor - Reel of 5k

Standard range
Order Code:

62-1883

Brand: Royal Ohm MPN: 1206S4F1201T5E
Qty Unit Price (Ex VAT)
1+ £15.91
3+ £14.00
5+ £13.36
10+ £12.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 6 months

Royal Ohm 1206S4F1201T5E 1K2 1206 1% 1/4W Royal Ohm Chip Resistor - Reel 5k


  • Suitable for both wave and reflow soldering
  • Reduces assembly costs
  • Supplied on reels of 5000
Type Chip resistor
Case Size 1206
Power Handling 0.25W
Resistance 1.2kΩ
Temperature Coefficient 100ppm
Tolerance 1%
Working Voltage 200V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot