Christmas Opening Hours and Delivery Dates here

1M 1206 1% 1/4W Royal Ohm Chip Resistor - Reel of 5k

Order Code:

62-1919

Brand: Royal Ohm MPN: 1206S4F1004T5E
Qty Unit Price (Ex VAT)
1+ £15.66
3+ £13.79
5+ £13.16
10+ £12.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 in stock, despatched same dayAdditional quantity lead time 6 months

Royal Ohm 1206S4F1004T5E 1M 1206 1% 1/4W Royal Ohm Chip Resistor - Reel 5k


  • Suitable for both wave and reflow soldering
  • Reduces assembly costs
  • Supplied on reels of 5000
Type Chip resistor
Resistance 1MΩ
Tolerance 1%
Voltage 200V
Power Rating 0.25W
PPM 100ppm
Case Size 1206

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot