Site: Industry
Currency: GBP    
Velleman MK161 2-channel IR Receiver Kit

Velleman MK161 2-channel IR Receiver Kit

Velleman
Order Code:

73-4404

Brand: Velleman MPN: MK161 EAN-13: 5410329250942
  • Country of Origin: Belgium

Discontinued


An IR receiver which provides two separate channel functions that work in either toggle or pulse mode. Non-volatile memory for settings make this kit a compact and versatile unit for remote control applications. An ideal project for those with some soldering experience.


  • Two channels with relay output
  • Ultra compact
  • Channel and reception indication via LEDs
  • Toggle/pulse mode selection for each channel
  • Learn mode for channel ID
  • All settings permanently stored in EEPROM
  • Velleman MK161
Please note: This is a self-assembly kit and requires soldering.
Type Remote control
Ready Assembled? No

Order Code: 85-1145

MPN: S58J4H8

Antex
Standard range
Price per unit Ex VAT
1+
£32.00
187 in stock, despatched same dayAdditional quantity lead time 6 weeks

Order Code: 85-5614

MPN: T0053298399

Weller
Standard range
Price per unit Ex VAT
1+
£153.74
£153.45
67 in stock, despatched same dayAdditional quantity lead time 14 days

Questions

*Question functionality currently disabled
Wednesday, October 26, 2011 | Question by: Rapid Customer | Product code: 73-4404
Q. Can this receiver be positioned near a second so that they both will see the IR signal but be programmed to work with 4 different remote control buttons. Regards Jeremy
A. Hi Jeremy, thanks for your question. This seems do-able in principle in that they can be physically located close together. But each one will only operate on two channels (lets call them A & B), it is not clear if these will be the same channels for both ie when they operate remote control one – channel A on both units will operate. There may not be 4 different channel options such as A,B C & D, it is however possible to have a multitude of remotes all of which operate the one unit – ie they are all set to channel A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C