2 Hole Punch Paper - 010 to 040 Sheets Black

<p>Standard office punches that produce 2 holes 80mm apart in paper for binding in box files, ring binders, etc.</p>
  • Punching capacities from 10 to 40 sheets of 80gsm paper
  • Available with plastic or metal construction
  • Colour: black
Description Image Product MPN Pricing (Ex VAT) Buy Qty Sheet Capacity Type Colour No. of Holes
Rapid Plastic Hole Punch, 20 Sheets 80gsm Capacity, 2-Hole, Black
Rapid Plastic Hole Punch, 20 Sheets 80gsm Capacity, 2-Hole, Black
Standard range
34-8176
1+ £2.84

5 in stock, despatched same dayAdditional quantity lead time 3 days
20 Hole punch Black 2
Rapid Metal Hole Punch 30 Sheets Black
Rapid Metal Hole Punch 30 Sheets Black
Standard range
34-8178
1+ £4.70

1 in stock, despatched same dayAdditional 1 due on 19/02/2025
30 Hole punch Black 2
Rapid Metal Hole Punch 40 Sheets Black
Rapid Metal Hole Punch 40 Sheets Black
Standard range
34-8180
1+ £7.57

4 in stock, despatched same dayAdditional quantity lead time 3 days
40 Hole punch Black 2
Order code34-817634-817834-8180
MaterialPlasticMetal Metal
Punching capacity (mm)234
Punching capacity sheets (80gsm)203040
Dimensions (mm)83 x 44 x 103114 x 52 x 122114 x 60 x 153
Weight (g)194441643
Manuf's Part No.623675623667623668


Trustpilot