This straight loudspeaker plug from Neutrik is made from high impact materials, is long-lasting and reliable and easy to assemble.
- Ideal for stereo or twin output systems
- Versatile, robust and easy to assemble
- Plug has solderless terminations
- A converter is available to turn the NL4FX straight plug into a right angle plug without removing the cable
- Chassis socket fits a standard XLR cut-out and is available with either screw terminals or 4.8mm faston connectors
- Touch-proof to IEC65/348
- EMC shielded
- Fully CE marked, UL recognised, CSA listed
- Voltage rating 250V AC
- Current rating 30A
- Mounting diameter 26mm
- Manufacturer's part NL4FX
Mounting Type | Cable |
Contact material | Brass |
Contact Plating | Silver |
Current Rating | 30A |
Gender | Plug |
Length | 73.5mm |
No. of Poles | 4 |
Orientation | Straight |
Shell Material | PBTP |
Termination Method | Solder |
Type | Speakon plug |
Voltage Rating | 250V |
---|