Site: Industry
Currency: GBP    
Neutrik NL4MP-ST Speakon Socket - Screw Terms

Neutrik NL4MP-ST Speakon Socket - Screw Terms

Neutrik
Order Code:

20-0862

Brand: Neutrik MPN: NL4MP-ST

Discontinued


The Neutrik NL4MP-ST is a 4 pole chassis connector with a black D-size flange, countersunk through holes and screw terminations.

The speakON panel mount connectors are the standard chassis connectors for loudspeaker / amplifier interconnections. They feature a unique metal locking system, making contact only once fully locked. The speakON receptacles are robust, versatile and easy to terminate.


  • Screw terminations
  • Ideal for stereo or twin output systems
  • Versatile, robust and easy to assemble
  • Touch-proof to IEC65/348
  • EMC shielded
  • Fully CE marked, UL recognised, CSA listed
  • Voltage rating 250V AC
  • Current rating 30A rms
  • Glass reinforced materials make it extremely robust and dependable
  • Precise keyway for secure mating
  • Accurate twist lock latching system
  • Metal insert in locking area
  • Branded with unique hologram - guarantees genuine and authentic Neutrik product
  • Neutrik type NL4MP-ST

Note: This connector is not airtight.

Mounting Type Chassis
Contact material Bronze
Contact Plating Silver
Current Rating 30A
Gender Socket
Height 31mm
Length 36.15mm
No. of Poles 4
Orientation Straight
Shell Material Polyamide
Termination Method Screw
Type Speakon socket
Voltage Rating 250
Width 26mm

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C