Site: Industry
Currency: GBP    
Neutrik NL4MMX Speakon Coupler

Neutrik NL4MMX Speakon Coupler

Neutrik
Standard range
Order Code:

20-0866

Brand: Neutrik MPN: NL4MMX
Qty Unit Price (Ex VAT)
1+ £5.57
25+ £5.00
Price per unit Ex VAT
44 in stock, despatched same dayAdditional quantity lead time 7 weeks

Straight Speakon coupler from Neutrik with 4 poles,


  • Quick Lock, links two NL2/4F connectors together for cable extension
  • Can be permanently attached to NL2/4F
  • Voltage rating 250V AC
  • Current rating 15A
  • Manufacturer's part NL4MMX
Connector Body Material Polyamide
Connector type Speakon Coupler
Mounting Direction Inline
Mounting Type Plug to Plug
No. of Contacts 4
Termination Plug In

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C