Arcol 200W Power Resistor (Aluminium Clad) HS Series

<p>200W Aluminium clad resistors designed for applications requiring high power dissipation in a limited space. These resistors are designed for direct heatsink mounting using thermal compound to achieve maximum performance. To find out more about our range of <a href="/arcol">Arcol resistors</a>, please visit our <a href="/arcol">Arcol</a> brand page.</p>
  • Resistance tolerance 5%
  • High power to volume
  • Wound to maximise high pulse capacity
  • Temperature coefficient =1k 100ppm/°C, >1k 25ppm/°C
  • Solder terminations
  • Wide range of resistances
  • Manufactured in line with the requirements of IEC 115 and MIL-18546
Power rating @25°C200W
Max AC working voltage1900V
Dimensions (body) L x H x D (mm)89.7 x 41.8 x 45.5
Fixing centres (mm)70 x 57.2
Fixing holesx6
Standard heatsink area (cm²)3750

Trustpilot