Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Shurtape 202552 FrogTape® Delicate Surface Masking Tape 24mm x 41.1m

Order Code:  

97-1428

  Copy to clipboard
Brand: Shurtape  Copy to clipboard MPN: 202552 Copy to clipboard EAN-13: 0075353313480
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.62

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 29/07/2024

Shurtape Delicate Surface FrogTape® is a low tack painter's masking tape for use on freshly painted surfaces, wallpaper and newly plastered walls.

FrogTape® is the only painter’s masking tape treated with PaintBlock® Technology. It reacts with emulsion paint and instantly gels to form a micro-barrier that seals the edges of the tape, preventing paint bleed. It can be applied up to 60 days before you paint - for best results remove FrogTape® immediately after painting.

FrogTape® Delicate Surface is UV resistant and can be applied in direct sunlight. It is ideal for creating stripes and paint effects.

This FrogTape® Delicate Masking Tape has the following specification:

Width: 24mm
Length: 41.1m

Supplied in a box.


Type Tape

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review