CamBlock Plus CTBP04VY/5 6.35mm High Power Pcb Terminal Block 5 Pole

Standard range
Order Code:

21-3113

Brand: CamdenBoss MPN: CTBP04VY/5
  • Quickly find another product in this range by No. of Ways:

    2 3 4 5 6
Qty Unit Price (Ex VAT)
250+ £1.32
500+ £1.09
1000+ £0.917
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
196 available to back orderBack-order availability date - 22/01/2025

This 5-pole high power rising clamp terminal block is part of the CamBlock Plus range from CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Professional rising clamp terminals
  • Guided pin alignment
  • Wire capacity 4mm² (26 to 10AWG)
  • Captive screws
  • Pitch 6.35mm
  • Current rating 30A
  • Length 31.8mm
  • Width 12.7mm
  • Height 21.5mm
  • Manufacturer's part CTBP04VY/5

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 30A
Mounting Direction Vertical
Mounting Type Through hole
No. of Ways 5
Pitch 6.35mm
Wire Gauge 4mm²
Wire Gauge (AWG) 26 to 10AWG
Wire Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot