CamBlock Plus CTBP93VE/6 3.81mm Pcb Male T/Block Vert(Closed Ends) 6 Pole

Standard range
Order Code:

21-3433

Brand: CamdenBoss MPN: CTBP93VE/6
  • Quickly find another product in this range by Number of Ways:

    2 3 5 6
Qty Unit Price (Ex VAT)
250+ £0.351
500+ £0.297
1000+ £0.257
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
342 available to back orderBack-order availability date - 30/01/2025

Pluggable 6-pole male vertical terminal block with closed ends from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1mm² (28 to 16AWG)
  • Current rating 8A UL, 10A VDE
  • Pitch 3.81mm
  • Length 24.3mm
  • Width 7.2mm
  • Height 9.2mm
  • Manufacturer's part CTBP93VE/6

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 8A
Pitch 3.81mm
Wire Gauge 16AWG
Body Style Vertical
Mounting PCB
Number of Ways 6
Series CTBP
Termination Pluggable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot