CamBlock Plus CTBP0500/4 5mm Low Profile Rising Clamp 4 Pole

Extended range
Order Code:

21-3596

Brand: CamdenBoss MPN: CTBP0500/4
  • Quickly find another product in this range by No. of Ways:

    2 3 4 5
Qty Unit Price (Ex VAT)
1000+ £0.420
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderPlease contact us for lead time

Low profile rising clamp terminal block with 4 poles from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1mm² (22 to 16AWG)
  • Current rating 8A UL, 15A VDE
  • Pitch 5mm
  • Length 20mm
  • Width 10.2mm
  • Height 8.5mm
  • Manufacturer's part CTBP0500/4

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 8A
Mounting Direction Vertical
Mounting Type Through hole
No. of Ways 4
Pitch 5mm
Wire Gauge 1mm²
Wire Gauge (AWG) 22 to 16AWG
Wire Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot